
181-34004 | |
|---|---|
DigiKey Part Number | 1436-1728-ND |
Manufacturer | |
Manufacturer Product Number | 181-34004 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.009" (101.83mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3X4LG6 | Panduit Corp | 0 | 298-G3X4LG6-72-ND | 1 805,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 236,97100 Kč | 12 369,71 Kč |
| Unit Price without VAT: | 1 236,97100 Kč |
|---|---|
| Unit Price with VAT: | 1 496,73491 Kč |






