
181-22024 | |
|---|---|
DigiKey Part Number | 1436-181-22024-16-ND |
Manufacturer | |
Manufacturer Product Number | 181-22024 |
Description | SLOTTED WALL WIRING DUCT, 2" X 2 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Length 1.33' (406.40mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,17000 Kč | 239,17 Kč |
| 10 | 203,32400 Kč | 2 033,24 Kč |
| 25 | 190,57800 Kč | 4 764,45 Kč |
| 50 | 181,48160 Kč | 9 074,08 Kč |
| 100 | 172,81980 Kč | 17 281,98 Kč |
| 250 | 162,00460 Kč | 40 501,15 Kč |
| 500 | 154,27902 Kč | 77 139,51 Kč |
| 1 000 | 146,92406 Kč | 146 924,06 Kč |
| Unit Price without VAT: | 239,17000 Kč |
|---|---|
| Unit Price with VAT: | 289,39570 Kč |


