
181-22024 | |
|---|---|
DigiKey Part Number | 1436-181-22024-17-ND |
Manufacturer | |
Manufacturer Product Number | 181-22024 |
Description | SLOTTED WALL WIRING DUCT, 2" X 2 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Category | Length 1.42' (431.80mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 10 | 214,66300 Kč | 2 146,63 Kč |
| 25 | 201,21960 Kč | 5 030,49 Kč |
| 50 | 191,61100 Kč | 9 580,55 Kč |
| 100 | 182,46630 Kč | 18 246,63 Kč |
| 250 | 171,04888 Kč | 42 762,22 Kč |
| 500 | 162,89240 Kč | 81 446,20 Kč |
| 1 000 | 155,12713 Kč | 155 127,13 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |


