Similar

181-15511 | |
|---|---|
DigiKey Part Number | 1436-1714-ND |
Manufacturer | |
Manufacturer Product Number | 181-15511 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 1.506" (38.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1.5X1.5WH6 | Panduit Corp | 17 | 298-18119-ND | 1 050,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 623,82950 Kč | 12 476,59 Kč |
| Unit Price without VAT: | 623,82950 Kč |
|---|---|
| Unit Price with VAT: | 754,83370 Kč |





