
181-15203 | |
|---|---|
DigiKey Part Number | 181-15203-ND |
Manufacturer | |
Manufacturer Product Number | 181-15203 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1.5X2BL6 | Panduit Corp | 175 | 298-18331-ND | 1 014,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 704,28350 Kč | 14 085,67 Kč |
| Unit Price without VAT: | 704,28350 Kč |
|---|---|
| Unit Price with VAT: | 852,18304 Kč |



