
181-12013 | |
|---|---|
DigiKey Part Number | 181-12013-ND |
Manufacturer | |
Manufacturer Product Number | 181-12013 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1X2WH6-A | Panduit Corp | 0 | 298-18127-ND | 1 133,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 758,85200 Kč | 30 354,08 Kč |
| Unit Price without VAT: | 758,85200 Kč |
|---|---|
| Unit Price with VAT: | 918,21092 Kč |




