
181-11507 | |
|---|---|
DigiKey Part Number | 181-11507-ND |
Manufacturer | |
Manufacturer Product Number | 181-11507 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 1.506" (38.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1X1.5WH6 | Panduit Corp | 34 | 298-18125-ND | 934,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,69000 Kč | 746,69 Kč |
| 10 | 634,64400 Kč | 6 346,44 Kč |
| 25 | 594,91520 Kč | 14 872,88 Kč |
| 50 | 572,25000 Kč | 28 612,50 Kč |
| Unit Price without VAT: | 746,69000 Kč |
|---|---|
| Unit Price with VAT: | 903,49490 Kč |




