181-00550 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 1 402,46000 Kč
Datasheet
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-00550

DigiKey Part Number
181-00550-ND
Manufacturer
Manufacturer Product Number
181-00550
Description
WIRE DUCT SLOTTED SCREW 6' BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
1.500" (38.10mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
Black
Height
3.009" (76.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G1.5X3BL6Panduit Corp0298-18332-ND1 402,46000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20858,01000 Kč17 160,20 Kč
Unit Price without VAT:858,01000 Kč
Unit Price with VAT:1 038,19210 Kč