
181-00170 | |
|---|---|
DigiKey Part Number | 181-00170-ND |
Manufacturer | |
Manufacturer Product Number | 181-00170 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Gray |
Height 1.004" (25.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1X1LG6 | Panduit Corp | 0 | 298-18302-ND | 757,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 546,87200 Kč | 10 937,44 Kč |
| Unit Price without VAT: | 546,87200 Kč |
|---|---|
| Unit Price with VAT: | 661,71512 Kč |




