
181-00027 | |
|---|---|
DigiKey Part Number | 181-00027-ND |
Manufacturer | |
Manufacturer Product Number | 181-00027 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
Height 1.506" (38.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 757,90175 Kč | 30 316,07 Kč |
| Unit Price without VAT: | 757,90175 Kč |
|---|---|
| Unit Price with VAT: | 917,06112 Kč |


