Sleeve 0.290" (7.37mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03035

DigiKey Part Number
170-03035-ND
Manufacturer
Manufacturer Product Number
170-03035
Description
EXPAND SLEEVING 1/4" X 100' BLK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Sleeve 0.290" (7.37mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside, Non-Expanded
0.290" (7.37mm)
Manufacturer
HellermannTyton
Material
Polyethylene Terephthalate (PET), Halogen Free
Series
Color
Black
Packaging
Spool
Length
100' (30.48m)
Part Status
Active
Operating Temperature
-70°C ~ 125°C
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Type Attributes
Expandable
Features
Chemical Resistant, Clean Cut, Fungus Resistant
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Material Flammability Rating
UL94 V-0
Diameter - Inside, Expanded
0.438" (11.13mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 128,22000 Kč1 128,22 Kč
21 037,61500 Kč2 075,23 Kč
3988,02667 Kč2 964,08 Kč
5928,95200 Kč4 644,76 Kč
7891,96571 Kč6 243,76 Kč
10854,36700 Kč8 543,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 128,22000 Kč
Unit Price with VAT:1 365,14620 Kč