Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 1.050" (26.67mm) 82.00' (24.99m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 1.050" (26.67mm) 82.00' (24.99m)
HelaGuard Non-Metallic Double Slit Conduit (HG)(US)

166-90986

DigiKey Part Number
1436-166-90986-ND
Manufacturer
Manufacturer Product Number
166-90986
Description
HELAGUARD NON-METALLIC CONDUIT,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 1.050" (26.67mm) 82.00' (24.99m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.050" (26.67mm)
Diameter - Outside
1.360" (34.54mm)
Material
Polypropylene (PP)
Color
Black
Length
82.00' (24.99m)
Wall Thickness
-
Operating Temperature
-20°C ~ 90°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 374,61833 Kč52 495,42 Kč
Unit Price without VAT:4 374,61833 Kč
Unit Price with VAT:5 293,28818 Kč