


166-90983 | |
|---|---|
DigiKey Part Number | 1436-166-90983-ND |
Manufacturer | |
Manufacturer Product Number | 166-90983 |
Description | HELAGUARD NON-METALLIC CONDUIT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.410" (10.41mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.410" (10.41mm) | |
Diameter - Outside | 0.630" (16.00mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 90°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 597,80000 Kč | 3 597,80 Kč |
| Unit Price without VAT: | 3 597,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 353,33800 Kč |

