


166-90981 | |
|---|---|
DigiKey Part Number | 1436-166-90981-ND |
Manufacturer | |
Manufacturer Product Number | 166-90981 |
Description | HELAGUARD NON-METALLIC CONDUIT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.260" (32.00mm) 82.00' (24.99m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.260" (32.00mm) | |
Diameter - Outside | 1.680" (42.67mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 82.00' (24.99m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 10 138,65667 Kč | 121 663,88 Kč |
| Unit Price without VAT: | 10 138,65667 Kč |
|---|---|
| Unit Price with VAT: | 12 267,77457 Kč |

