


166-90978 | |
|---|---|
DigiKey Part Number | 1436-166-90978-ND |
Manufacturer | |
Manufacturer Product Number | 166-90978 |
Description | HELAGUARD NON-METALLIC CONDUIT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.550" (13.97mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.550" (13.97mm) | |
Diameter - Outside | 0.840" (21.34mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 7 651,81125 Kč | 183 643,47 Kč |
| Unit Price without VAT: | 7 651,81125 Kč |
|---|---|
| Unit Price with VAT: | 9 258,69161 Kč |

