
166-90190 | |
|---|---|
DigiKey Part Number | 1436-1861-ND |
Manufacturer | |
Manufacturer Product Number | 166-90190 |
Description | HOSE 0.47" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.470" (11.94mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.470" (11.94mm) | |
Diameter - Outside | 0.630" (16.00mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Dust Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 022,91000 Kč | 2 022,91 Kč |
| 2 | 1 860,50500 Kč | 3 721,01 Kč |
| 3 | 1 771,63667 Kč | 5 314,91 Kč |
| 5 | 1 665,68600 Kč | 8 328,43 Kč |
| 7 | 1 599,37857 Kč | 11 195,65 Kč |
| 10 | 1 531,99800 Kč | 15 319,98 Kč |
| 25 | 1 428,68040 Kč | 35 717,01 Kč |
| Unit Price without VAT: | 2 022,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 447,72110 Kč |



