Cable Clip, Conduit Black Fastener 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166-90179

DigiKey Part Number
166-90179-ND
Manufacturer
Manufacturer Product Number
166-90179
Description
CBL CLIP CONDUIT BLACK FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Conduit Black Fastener 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Conduit
Type Attributes
Ribbed
Opening Size
0.500" (12.70mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Color
Black
Length
1.260" (32.00mm)
Width
0.787" (20.00mm)
Height
1.417" (36.00mm)
Panel Hole Size
0.236" (5.99mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Anti-Vibration, Chemical Resistant, Corrosion Resistant, Tamper Resistant
Screw Size
M6
Bundle Center to Mounting Center
0.787" (20.00mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1678,03000 Kč678,03 Kč
10576,22700 Kč5 762,27 Kč
Manufacturers Standard Package
Unit Price without VAT:678,03000 Kč
Unit Price with VAT:820,41630 Kč