Slit Wrap 1.122" (28.50mm) X 164' (50.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap 1.122" (28.50mm) X 164' (50.00m) Black
HelaGuard Non-Metallic Double Slit Conduit (HG)(US)

166-11810

DigiKey Part Number
166-11810-ND
Manufacturer
Manufacturer Product Number
166-11810
Description
SLIT WRAP 0.807" X 164' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Slit Wrap 1.122" (28.50mm) X 164' (50.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.807" (20.50mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
1.122" (28.50mm)
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
Oil Resistant, Water Resistant
Environment Protection
UV Resistant, Weather Resistant
Features
Double Slit, Dust Resistant, Impact Resistant, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL94 V-2
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 610,92000 Kč10 610,92 Kč
Manufacturers Standard Package
Unit Price without VAT:10 610,92000 Kč
Unit Price with VAT:12 839,21320 Kč