
161-64311 | |
|---|---|
DigiKey Part Number | 161-64311-ND |
Manufacturer | |
Manufacturer Product Number | 161-64311 |
Description | SLIT WRAP 0.748" X 100' WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.748" (19.00mm) X 100' (30.48m) White |
Datasheet | Datasheet |
Category | Material Polyphenylene (PP), Halogen Free |
Manufacturer HellermannTyton | Color White |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.040" (1.02mm) |
Part Status Active | Operating Temperature -60°C ~ 110°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Vibration Resistant |
Diameter - Inside, Expanded 0.827" (21.00mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.748" (19.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PW75F-C | Panduit Corp | 0 | 298-10268-ND | 4 267,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 3 816,80056 Kč | 137 404,82 Kč |
| Unit Price without VAT: | 3 816,80056 Kč |
|---|---|
| Unit Price with VAT: | 4 618,32868 Kč |



