Direct

161-63503 | |
|---|---|
DigiKey Part Number | 1436-1246-ND |
Manufacturer | |
Manufacturer Product Number | 161-63503 |
Description | SLIT WRAP 1.181" X 100' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.181" (30.00mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Wall Thickness 0.050" (1.27mm) |
Packaging Bag | Operating Temperature -40°C ~ 90°C |
Part Status Active | Heat Protection Flame Retardant |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Vibration Resistant |
Diameter - Inside, Expanded 1.260" (32.00mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 1.181" (30.00mm) | Base Product Number |
Material Polyamide (PA6V0), Nylon 6 V0, Halogen Free |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 161-64507 | HellermannTyton | 0 | 1436-1242-ND | 6 390,32000 Kč | Direct |
| CS1140A | Essentra Components | 0 | CS1140A-ND | 6 408,59000 Kč | Direct |
| CSEZ1140A | Essentra Components | 0 | CSEZ1140A-ND | 3 819,12000 Kč | Direct |
| SHR-32-PPB | Essentra Components | 1 | RPC5046-ND | 1 445,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9 254,43083 Kč | 111 053,17 Kč |
| Unit Price without VAT: | 9 254,43083 Kč |
|---|---|
| Unit Price with VAT: | 11 197,86130 Kč |







