Similar

161-62001 | |
|---|---|
DigiKey Part Number | 161-62001-ND |
Manufacturer | |
Manufacturer Product Number | 161-62001 |
Description | SLIT WRAP 0.944" X 10' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.945" (24.00mm) X 10.00' (3.05m) Black |
Datasheet | Datasheet |
Category | Material Polyphenylene (PP), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 10.00' (3.05m) |
Packaging Bag | Wall Thickness 0.040" (1.02mm) |
Part Status Active | Operating Temperature -60°C ~ 110°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Vibration Resistant |
Diameter - Inside, Expanded 1.063" (27.00mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.945" (24.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PW100F-C20 | Panduit Corp | 1 | 298-10273-ND | 8 482,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,14000 Kč | 878,14 Kč |
| Unit Price without VAT: | 878,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,54940 Kč |



