
157-00359 | |
|---|---|
DigiKey Part Number | 1436-157-00359-ND |
Manufacturer | |
Manufacturer Product Number | 157-00359 |
Description | CBL TIE LOCKING BLACK 50LB 6.50" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer HellermannTyton | Length - Actual 0.542' (165.10mm, 6.50") |
Packaging Bulk | Mounting Type Push Mount, Fir Tree |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.5" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,53346 Kč | 2 266,73 Kč |
| 1 000 | 4,31677 Kč | 4 316,77 Kč |
| 1 500 | 4,19484 Kč | 6 292,26 Kč |
| 2 500 | 4,04623 Kč | 10 115,58 Kč |
| 3 500 | 3,95128 Kč | 13 829,48 Kč |
| 5 000 | 3,85305 Kč | 19 265,25 Kč |
| Unit Price without VAT: | 4,53346 Kč |
|---|---|
| Unit Price with VAT: | 5,48549 Kč |


