
157-00217 | |
|---|---|
DigiKey Part Number | 1436-2390-ND |
Manufacturer | |
Manufacturer Product Number | 157-00217 |
Description | CBL TIE LOCKING BLACK 50LB 9.13" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.25" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.201" (5.10mm) | |
Length - Actual | 0.760' (231.80mm, 9.13") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,38969 Kč | 6 389,69 Kč |
| 2 000 | 6,08449 Kč | 12 168,98 Kč |
| 3 000 | 5,91290 Kč | 17 738,70 Kč |
| 5 000 | 5,70356 Kč | 28 517,80 Kč |
| 7 000 | 5,56978 Kč | 38 988,46 Kč |
| 10 000 | 5,43141 Kč | 54 314,10 Kč |
| 25 000 | 5,09160 Kč | 127 290,00 Kč |
| Unit Price without VAT: | 6,38969 Kč |
|---|---|
| Unit Price with VAT: | 7,73152 Kč |


