Standard, Locking Black 1.38" (35.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00053

DigiKey Part Number
1436-2356-ND
Manufacturer
Manufacturer Product Number
157-00053
Description
CBL TIE LOCK BLK 50LB 6.50" 1PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.5"
Bundle Diameter
1.38" (35.00mm)
Width
0.200" (5.08mm)
Length - Actual
0.541' (165.00mm, 6.50")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50010,75350 Kč5 376,75 Kč
1 00010,23988 Kč10 239,88 Kč
1 5009,95095 Kč14 926,43 Kč
2 5009,59877 Kč23 996,92 Kč
3 5009,37357 Kč32 807,50 Kč
5 0009,14068 Kč45 703,40 Kč
12 5008,56886 Kč107 110,75 Kč
25 0008,16027 Kč204 006,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,75350 Kč
Unit Price with VAT:13,01174 Kč