


156-04194 | |
|---|---|
DigiKey Part Number | 1436-156-04194-ND |
Manufacturer | |
Manufacturer Product Number | 156-04194 |
Description | CBL CLIP RATCHET BLACK HANGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Ratchet Black Hanger 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Ratchet | |
Type Attributes | - | |
Opening Size | 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | |
Mounting Type | Hanger | |
Material | Stainless Steel (SS) | |
Color | Black | |
Length | 5.550" (140.97mm) | |
Width | 1.370" (34.80mm) | |
Height | 2.840" (72.14mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 63,23240 Kč | 11 065,67 Kč |
| Unit Price without VAT: | 63,23240 Kč |
|---|---|
| Unit Price with VAT: | 76,51120 Kč |

