


156-04193 | |
|---|---|
DigiKey Part Number | 1436-156-04193-ND |
Manufacturer | |
Manufacturer Product Number | 156-04193 |
Description | CBL CLIP RATCHET BLACK HANGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Ratchet Black Hanger 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Ratchet | |
Type Attributes | - | |
Opening Size | 0.760" ~ 1.420" (19.30mm ~ 36.07mm) | |
Mounting Type | Hanger | |
Material | Stainless Steel (SS) | |
Color | Black | |
Length | 4.560" (115.82mm) | |
Width | 1.370" (34.80mm) | |
Height | 2.810" (71.37mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 53,17700 Kč | 10 635,40 Kč |
| Unit Price without VAT: | 53,17700 Kč |
|---|---|
| Unit Price with VAT: | 64,34417 Kč |

