


156-04192 | |
|---|---|
DigiKey Part Number | 1436-156-04192-ND |
Manufacturer | |
Manufacturer Product Number | 156-04192 |
Description | CBL CLIP RATCHET BLACK HANGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Ratchet Black Hanger 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Category | Material Stainless Steel (SS) |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 3.150" (80.00mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clip, Ratchet | Height 2.190" (55.63mm) |
Opening Size 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | Material Flammability Rating UL94 HB |
Mounting Type Hanger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 55,58485 Kč | 11 116,97 Kč |
| Unit Price without VAT: | 55,58485 Kč |
|---|---|
| Unit Price with VAT: | 67,25767 Kč |

