


156-03005 | |
|---|---|
DigiKey Part Number | 1436-156-03005-ND |
Manufacturer | |
Manufacturer Product Number | 156-03005 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 5.550" (140.97mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Height 2.060" (52.32mm) |
Type Attributes Ratchet, Ribbed | Base Product Number |
Opening Size 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,48200 Kč | 454,82 Kč |
| 25 | 42,61760 Kč | 1 065,44 Kč |
| 50 | 40,58080 Kč | 2 029,04 Kč |
| 100 | 38,64260 Kč | 3 864,26 Kč |
| 250 | 36,22240 Kč | 9 055,60 Kč |
| 500 | 34,49300 Kč | 17 246,50 Kč |
| 1 000 | 32,84717 Kč | 32 847,17 Kč |
| 2 500 | 30,79197 Kč | 76 979,93 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

