


156-03003 | |
|---|---|
DigiKey Part Number | 1436-156-03003-ND |
Manufacturer | |
Manufacturer Product Number | 156-03003 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 4.560" (115.82mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Height 2.040" (51.82mm) |
Type Attributes Ratchet, Ribbed | Base Product Number |
Opening Size 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 45,33500 Kč | 453,35 Kč |
| 25 | 42,48320 Kč | 1 062,08 Kč |
| 50 | 40,45480 Kč | 2 022,74 Kč |
| 100 | 38,52290 Kč | 3 852,29 Kč |
| 250 | 36,10900 Kč | 9 027,25 Kč |
| 500 | 34,38548 Kč | 17 192,74 Kč |
| 1 000 | 32,74449 Kč | 32 744,49 Kč |
| 2 500 | 30,69572 Kč | 76 739,30 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

