
156-02881 | |
|---|---|
DigiKey Part Number | 1436-156-02881-ND |
Manufacturer | |
Manufacturer Product Number | 156-02881 |
Description | CBL CLIP C-TYPE BLACK STUD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Stud Mount, Fastener 0.510" ~ 0.620" (12.95mm ~ 15.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.510" ~ 0.620" (12.95mm ~ 15.75mm) | |
Mounting Type | Stud Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.940" (23.88mm) | |
Width | - | |
Height | 1.660" (42.16mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,60341 Kč | 21 206,82 Kč |
| Unit Price without VAT: | 10,60341 Kč |
|---|---|
| Unit Price with VAT: | 12,83013 Kč |


