


156-02725 | |
|---|---|
DigiKey Part Number | 1436-156-02725-ND |
Manufacturer | |
Manufacturer Product Number | 156-02725 |
Description | CBL CLAMP P-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Adhesive 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes Ratchet, Ribbed | Adhesive Acrylic |
Opening Size 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 47,81200 Kč | 478,12 Kč |
| 25 | 44,80960 Kč | 1 120,24 Kč |
| 50 | 42,67220 Kč | 2 133,61 Kč |
| 100 | 40,63110 Kč | 4 063,11 Kč |
| 250 | 38,08616 Kč | 9 521,54 Kč |
| 500 | 36,26816 Kč | 18 134,08 Kč |
| 1 000 | 34,53772 Kč | 34 537,72 Kč |
| 2 500 | 32,37673 Kč | 80 941,83 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

