


156-02722 | |
|---|---|
DigiKey Part Number | 1436-156-02722-ND |
Manufacturer | |
Manufacturer Product Number | 156-02722 |
Description | CBL CLAMP P-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Adhesive 0.240" ~ 0.540" (6.10mm ~ 13.72mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes Ratchet, Ribbed | Adhesive Acrylic |
Opening Size 0.240" ~ 0.540" (6.10mm ~ 13.72mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,08000 Kč | 420,80 Kč |
| 25 | 39,45120 Kč | 986,28 Kč |
| 50 | 37,56120 Kč | 1 878,06 Kč |
| 100 | 35,76800 Kč | 3 576,80 Kč |
| 250 | 33,52708 Kč | 8 381,77 Kč |
| 500 | 31,92662 Kč | 15 963,31 Kč |
| 1 000 | 30,40279 Kč | 30 402,79 Kč |
| 2 500 | 28,50067 Kč | 71 251,68 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

