
156-02652 | |
|---|---|
DigiKey Part Number | 1436-156-02652-ND |
Manufacturer | |
Manufacturer Product Number | 156-02652 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ratchet, Ribbed | |
Opening Size | 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.350" x 0.670" (8.89mm x 17.02mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.270" (0.51mm ~ 6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 25 | 36,47760 Kč | 911,94 Kč |
| 50 | 34,73060 Kč | 1 736,53 Kč |
| 200 | 31,49175 Kč | 6 298,35 Kč |
| 400 | 29,98830 Kč | 11 995,32 Kč |
| 600 | 29,14207 Kč | 17 485,24 Kč |
| 1 000 | 28,11086 Kč | 28 110,86 Kč |
| 2 600 | 26,27916 Kč | 68 325,82 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


