
156-02646 | |
|---|---|
DigiKey Part Number | 1436-156-02646-ND |
Manufacturer | |
Manufacturer Product Number | 156-02646 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Panel Hole Size 0.260" (6.60mm) |
Type Attributes Ratchet, Ribbed | Material Flammability Rating UL94 HB |
Opening Size 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | Panel Thickness 0.020" ~ 0.350" (0.51mm ~ 8.89mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 38,32100 Kč | 383,21 Kč |
| 25 | 35,90640 Kč | 897,66 Kč |
| 50 | 34,19320 Kč | 1 709,66 Kč |
| 200 | 31,00250 Kč | 6 200,50 Kč |
| 400 | 29,52268 Kč | 11 809,07 Kč |
| 600 | 28,68992 Kč | 17 213,95 Kč |
| 1 000 | 27,67431 Kč | 27 674,31 Kč |
| 2 600 | 25,87099 Kč | 67 264,57 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |

