
156-02626 | |
|---|---|
DigiKey Part Number | 1436-156-02626-ND |
Manufacturer | |
Manufacturer Product Number | 156-02626 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Panel Hole Size 0.260" (6.60mm) |
Type Attributes Ratchet, Ribbed | Material Flammability Rating UL94 HB |
Opening Size 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | Panel Thickness 0.020" ~ 0.350" (0.51mm ~ 8.89mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 50 | 25,03800 Kč | 1 251,90 Kč |
| 100 | 23,84110 Kč | 2 384,11 Kč |
| 250 | 22,34608 Kč | 5 586,52 Kč |
| 500 | 21,27938 Kč | 10 639,69 Kč |
| 1 000 | 20,26370 Kč | 20 263,70 Kč |
| 2 500 | 18,99530 Kč | 47 488,25 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

