Cable Clamp, P-Type Black Adhesive 0.240" ~ 0.540" (6.10mm ~ 13.72mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Adhesive 0.240" ~ 0.540" (6.10mm ~ 13.72mm)
Adhesive Mount Ratchet Clamp

156-02624

DigiKey Part Number
1436-156-02624-ND
Manufacturer
Manufacturer Product Number
156-02624
Description
CBL CLAMP P-TYPE BLACK ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Adhesive 0.240" ~ 0.540" (6.10mm ~ 13.72mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Packaging
Bulk
Length
1.370" (34.80mm)
Part Status
Active
Width
1.370" (34.80mm)
Type
Clamp, P-Type
Material Flammability Rating
UL94 HB
Type Attributes
Ratchet, Ribbed
Adhesive
Acrylic
Opening Size
0.240" ~ 0.540" (6.10mm ~ 13.72mm)
Base Product Number
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1041,87000 Kč418,70 Kč
2539,24960 Kč981,24 Kč
5037,36800 Kč1 868,40 Kč
10035,58320 Kč3 558,32 Kč
25033,35492 Kč8 338,73 Kč
50031,76242 Kč15 881,21 Kč
1 00030,24699 Kč30 246,99 Kč
2 50028,35444 Kč70 886,10 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč