
156-02620 | |
|---|---|
DigiKey Part Number | 1436-156-02620-ND |
Manufacturer | |
Manufacturer Product Number | 156-02620 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.240" ~ 0.540" (6.10mm ~ 13.72mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Panel Hole Size 0.350" (8.89mm) |
Type Attributes Ratchet, Ribbed | Material Flammability Rating UL94 HB |
Opening Size 0.240" ~ 0.540" (6.10mm ~ 13.72mm) | Panel Thickness 0.020" ~ 0.500" (0.51mm ~ 12.70mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,13500 Kč | 331,35 Kč |
| 25 | 31,06880 Kč | 776,72 Kč |
| 50 | 29,58200 Kč | 1 479,10 Kč |
| 100 | 28,16670 Kč | 2 816,67 Kč |
| 250 | 26,40120 Kč | 6 600,30 Kč |
| 500 | 25,14048 Kč | 12 570,24 Kč |
| 1 000 | 23,94066 Kč | 23 940,66 Kč |
| 2 500 | 22,44250 Kč | 56 106,25 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

