
156-02618 | |
|---|---|
DigiKey Part Number | 1436-156-02618-ND |
Manufacturer | |
Manufacturer Product Number | 156-02618 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.240" ~ 0.540" (6.10mm ~ 13.72mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Panel Hole Size 0.280" x 0.470" (7.11mm x 11.94mm), Rectangular |
Type Attributes Ratchet, Ribbed | Material Flammability Rating UL94 HB |
Opening Size 0.240" ~ 0.540" (6.10mm ~ 13.72mm) | Panel Thickness 0.020" ~ 0.270" (0.51mm ~ 6.86mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 25 | 30,89240 Kč | 772,31 Kč |
| 50 | 29,41400 Kč | 1 470,70 Kč |
| 100 | 28,00920 Kč | 2 800,92 Kč |
| 250 | 26,25420 Kč | 6 563,55 Kč |
| 500 | 25,00064 Kč | 12 500,32 Kč |
| 1 000 | 23,80732 Kč | 23 807,32 Kč |
| 2 500 | 22,31743 Kč | 55 793,58 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

