


156-02513 | |
|---|---|
DigiKey Part Number | 1436-2283-ND |
Manufacturer | |
Manufacturer Product Number | 156-02513 |
Description | TIE STRAP LOCKING BLK 50LB 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tie Strap, Locking Black 1.97" (50.00mm) 0.669" (17.00mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.656' (200.00mm, 7.87") |
Manufacturer HellermannTyton | Mounting Type Button Cinch Mount |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Stabilized |
Wire/Cable Tie Type Tie Strap, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.75" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,56520 Kč | 12 565,20 Kč |
| 2 000 | 11,96540 Kč | 23 930,80 Kč |
| 3 000 | 11,62806 Kč | 34 884,18 Kč |
| 5 000 | 11,21654 Kč | 56 082,70 Kč |
| 7 000 | 10,95364 Kč | 76 675,48 Kč |
| 10 000 | 10,68158 Kč | 106 815,80 Kč |
| Unit Price without VAT: | 12,56520 Kč |
|---|---|
| Unit Price with VAT: | 15,20389 Kč |

