
156-01546 | |
|---|---|
DigiKey Part Number | 1436-156-01546-ND |
Manufacturer | |
Manufacturer Product Number | 156-01546 |
Description | CBL TIE LOCKING BLACK 30LB 5.70" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.130" (3.30mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.130" (3.30mm) | |
Length - Actual | 0.475' (144.78mm, 5.70") | |
Mounting Type | Edge Clip | |
Tensile Strength | 30 lbs (13.61 kg) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,22836 Kč | 9 114,18 Kč |
| Unit Price without VAT: | 18,22836 Kč |
|---|---|
| Unit Price with VAT: | 22,05632 Kč |

