
| 156-01092 | |
|---|---|
| DigiKey Part Number | 1436-2472-ND | 
| Manufacturer | |
| Manufacturer Product Number | 156-01092 | 
| Description | CBL TIE LOCKING BLACK 50LB | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Standard, Locking Black 0.55" (14.00mm) 0.472" (12.00mm) 50 lbs (22.68 kg) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HellermannTyton | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Wire/Cable Tie Type | Standard, Locking | |
| Length - Approximate | - | |
| Bundle Diameter | 0.55" (14.00mm) | |
| Width | 0.472" (12.00mm) | |
| Length - Actual | - | |
| Mounting Type | Swivel Clip Mount | |
| Tensile Strength | 50 lbs (22.68 kg) | |
| Features | Heat Stabilized, Impact Modified, UV Stabilized | |
| Material | Polyamide (PA66), Nylon 6/6 | |
| Color | Black | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč | 
| 10 | 9,46700 Kč | 94,67 Kč | 
| 25 | 8,86320 Kč | 221,58 Kč | 
| 50 | 8,43900 Kč | 421,95 Kč | 
| 100 | 8,03530 Kč | 803,53 Kč | 
| 250 | 7,53176 Kč | 1 882,94 Kč | 
| 500 | 7,17182 Kč | 3 585,91 Kč | 
| 1 000 | 6,82915 Kč | 6 829,15 Kč | 
| 2 500 | 6,40151 Kč | 16 003,77 Kč | 
| Unit Price without VAT: | 11,24000 Kč | 
|---|---|
| Unit Price with VAT: | 13,60040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic