Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00877

DigiKey Part Number
1436-1088-ND
Manufacturer
Manufacturer Product Number
156-00877
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.656' (200.00mm, 7.87")
Manufacturer
HellermannTyton
Mounting Type
Edge Clip
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Heat Stabilized
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
7.75"
Color
Black
Bundle Diameter
1.77" (45.00mm)
Base Product Number
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50033,55690 Kč16 778,45 Kč
1 00031,95581 Kč31 955,81 Kč
1 50031,05478 Kč46 582,17 Kč
2 50029,95642 Kč74 891,05 Kč
3 50029,25417 Kč102 389,60 Kč
5 00028,52792 Kč142 639,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,55690 Kč
Unit Price with VAT:40,60385 Kč