156-00554 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 500
Unit Price: 30,39216 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 500
Unit Price: 21,53670 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 500
Unit Price: 21,78138 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 13,67162 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 17,14996 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 19,17564 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 6 500
Unit Price: 21,02904 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 21,62908 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 4 000
Unit Price: 21,78138 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 500
Unit Price: 21,70524 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 500
Unit Price: 21,70524 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 5 500
Unit Price: 31,14450 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 3 900
Unit Price: 31,14450 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 2 500
Unit Price: 28,13180 Kč
Datasheet
156-00554
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00554

DigiKey Part Number
156-00554-ND
Manufacturer
Manufacturer Product Number
156-00554
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
1.77" (45.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Edge Clip
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes