
156-00540 | |
|---|---|
DigiKey Part Number | 1436-1073-ND |
Manufacturer | |
Manufacturer Product Number | 156-00540 |
Description | CBL TIE LOCKING BLACK 50LB 7.95" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.663' (202.00mm, 7.95") |
Manufacturer HellermannTyton | Mounting Type Edge Clip |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.77" (45.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,20446 Kč | 11 602,23 Kč |
| 1 000 | 22,09704 Kč | 22 097,04 Kč |
| 1 500 | 21,47395 Kč | 32 210,92 Kč |
| 2 500 | 20,71419 Kč | 51 785,47 Kč |
| 3 500 | 20,22851 Kč | 70 799,79 Kč |
| 5 000 | 19,72632 Kč | 98 631,60 Kč |
| Unit Price without VAT: | 23,20446 Kč |
|---|---|
| Unit Price with VAT: | 28,07740 Kč |

