


151-04683 | |
|---|---|
DigiKey Part Number | 1436-151-04683-ND |
Manufacturer | |
Manufacturer Product Number | 151-04683 |
Description | WIRERAIL RUBBER ADHESIVE MOUNTIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Adhesive, Screw |
Datasheet | Datasheet |
Category | Mounting Type Adhesive, Screw |
Manufacturer HellermannTyton | Size / Dimension 12.00" L x 0.86" W x 0.33" H (304.8mm x 21.9mm x 8.5mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color White |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,87600 Kč | 718,76 Kč |
| 25 | 67,37000 Kč | 1 684,25 Kč |
| 50 | 64,14880 Kč | 3 207,44 Kč |
| 100 | 61,08530 Kč | 6 108,53 Kč |
| 250 | 57,25988 Kč | 14 314,97 Kč |
| 500 | 54,52760 Kč | 27 263,80 Kč |
| 1 000 | 51,92616 Kč | 51 926,16 Kč |
| 2 500 | 48,67824 Kč | 121 695,60 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

