


151-04681 | |
|---|---|
DigiKey Part Number | 1436-151-04681-ND |
Manufacturer | |
Manufacturer Product Number | 151-04681 |
Description | ACRYLIC ADHESIVE ANCHOR MOUNT, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Adhesive, Screw |
Datasheet | Datasheet |
Category | Mounting Type Adhesive, Screw |
Manufacturer HellermannTyton | Size / Dimension 2.44" L x 2.44" W x 1.07" H (62.0mm x 62.0mm x 27.2mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color White |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,55900 Kč | 765,59 Kč |
| 25 | 71,75440 Kč | 1 793,86 Kč |
| 50 | 68,32740 Kč | 3 416,37 Kč |
| 100 | 65,06230 Kč | 6 506,23 Kč |
| 250 | 60,98828 Kč | 15 247,07 Kč |
| 500 | 58,07794 Kč | 29 038,97 Kč |
| 1 000 | 55,30747 Kč | 55 307,47 Kč |
| 2 500 | 51,84834 Kč | 129 620,85 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |


