
151-04553 | |
|---|---|
DigiKey Part Number | 1436-151-04553-ND |
Manufacturer | |
Manufacturer Product Number | 151-04553 |
Description | AERIAL SUPPORT TIE SPACER, PA66H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spacer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Spacer | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 25 | 13,31280 Kč | 332,82 Kč |
| 50 | 12,67020 Kč | 633,51 Kč |
| 100 | 12,06550 Kč | 1 206,55 Kč |
| 250 | 11,30952 Kč | 2 827,38 Kč |
| 500 | 10,76904 Kč | 5 384,52 Kč |
| 1 000 | 10,25458 Kč | 10 254,58 Kč |
| 2 500 | 9,61255 Kč | 24 031,38 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

