


151-04487 | |
|---|---|
DigiKey Part Number | 1436-151-04487-ND |
Manufacturer | |
Manufacturer Product Number | 151-04487 |
Description | CABLE TIE SADDLE MOUNT, 1.1 X 0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw, #10 (M5) |
Datasheet | Datasheet |
Category | Mounting Type Screw, #10 (M5) |
Manufacturer HellermannTyton | Size / Dimension 1.10" L x 0.66" W x 0.46" H (28.0mm x 16.8mm x 11.7mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color White |
Type Dual Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,60702 Kč | 6 607,02 Kč |
| Unit Price without VAT: | 6,60702 Kč |
|---|---|
| Unit Price with VAT: | 7,99449 Kč |

