
151-04485 | |
|---|---|
DigiKey Part Number | 1436-151-04485-ND |
Manufacturer | |
Manufacturer Product Number | 151-04485 |
Description | CRADLE MOUNT WITH SCREW ATTACHME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
Category | Mounting Type Screw, #8 (M4) |
Manufacturer HellermannTyton | Size / Dimension 1.21" L x 0.93" W x 0.75" H (30.7mm x 23.6mm x 19.1mm) |
Packaging Bag | For Use With/Related Products Cable Ties |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Single Opening | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 12,13680 Kč | 303,42 Kč |
| 50 | 11,55720 Kč | 577,86 Kč |
| 100 | 11,00510 Kč | 1 100,51 Kč |
| 300 | 10,18333 Kč | 3 055,00 Kč |
| 500 | 9,82202 Kč | 4 911,01 Kč |
| 1 000 | 9,35314 Kč | 9 353,14 Kč |
| 2 500 | 8,76742 Kč | 21 918,55 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

