
151-04484 | |
|---|---|
DigiKey Part Number | 1436-151-04484-ND |
Manufacturer | |
Manufacturer Product Number | 151-04484 |
Description | CRADLE MOUNT WITH SCREW ATTACHME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
Category | Mounting Type Screw, #8 (M4) |
Manufacturer HellermannTyton | Size / Dimension 1.21" L x 0.76" W x 0.55" H (30.7mm x 19.3mm x 14.0mm) |
Packaging Bag | For Use With/Related Products Cable Ties |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Single Opening | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,79240 Kč | 294,81 Kč |
| 50 | 11,22560 Kč | 561,28 Kč |
| 100 | 10,68800 Kč | 1 068,80 Kč |
| 300 | 9,89007 Kč | 2 967,02 Kč |
| 500 | 9,53940 Kč | 4 769,70 Kč |
| 1 000 | 9,08352 Kč | 9 083,52 Kč |
| 2 500 | 8,51477 Kč | 21 286,92 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

